Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,522 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥5.33637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.3V @ 500mA (Typ) | 500mA | 100 µA | 5 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
13,127 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.38630 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.45V @ 300mA | 300mA | 60 µA | - | 68dB ~ 28dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,611 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.89309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.81V @ 100mA | 300mA | 90 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |