Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Renesas Electronics CorporationTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
5.5V6.5V
Voltage - Output (Min/Fixed)
0.8V1.5V, 3.3V
Voltage - Output (Max)
3.6V-
Voltage Dropout (Max)
0.16V @ 1.5A-, 0.3V @ 300mA (Typ)
Current - Output
300mA, 300mA1.5A
PSRR
50dB ~ 30dB (1kHz ~ 300kHz)64dB ~ 38dB (1kHz ~ 100kHz), -
Control Features
Enable, Power Good, Soft StartEnable, Power On Reset
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Supplier Device Package
10-DFN (3x3)10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
10-VSON
TPS74801DRCR
IC REG LIN POS ADJ 1.5A 10VSON
Texas Instruments
12,394
In Stock
1 : ¥11.73000
Cut Tape (CT)
3,000 : ¥4.98767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.8V
3.6V
0.16V @ 1.5A
1.5A
-
-
50dB ~ 30dB (1kHz ~ 300kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
125
In Stock
1 : ¥18.96000
Cut Tape (CT)
250 : ¥11.02424
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6.5V
1.5V, 3.3V
-
-, 0.3V @ 300mA (Typ)
300mA, 300mA
36 µA
55 µA
64dB ~ 38dB (1kHz ~ 100kHz), -
Enable, Power On Reset
Over Current, Over Temperature
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.