Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
National SemiconductorRohm SemiconductorSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
10V25V40V
Voltage - Output (Min/Fixed)
1.2V3.3V9V
Voltage - Output (Max)
37V-
Voltage Dropout (Max)
0.7V @ 2A1V @ 1A-
Current - Output
1A1.5A2A
Current - Quiescent (Iq)
55 µA120 µA10 mA
PSRR
55dB (120Hz)80dB ~ 65dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Over VoltageOver Current, Over Temperature, Short CircuitOver Temperature
Mounting Type
Surface MountThrough Hole
Package / Case
HRP-5 (5 Leads + Tab)TO-220-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
HRP-5TO-220TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM317BT
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
4,082
In Stock
1 : ¥5.66000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
-
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
BA90DD0WHFP-TR
BA90DD0WHFP-TR
IC REG LINEAR 9V 2A HRP-5
Rohm Semiconductor
1,916
In Stock
1 : ¥23.63000
Cut Tape (CT)
2,000 : ¥11.85363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
9V
-
0.7V @ 2A
2A
120 µA
-
55dB (120Hz)
Enable
Over Current, Over Temperature, Over Voltage
-40°C ~ 125°C
Surface Mount
HRP-5 (5 Leads + Tab)
HRP-5
MJD32CTF-ON
LP38690DT-3.3
IC REG LINEAR FIXED POS LDO 3.3V
National Semiconductor
6,867
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
Positive
Fixed
1
10V
3.3V
-
1V @ 1A
1A
55 µA
100 µA
55dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.