LM3940IT-3.3/NOPB | |
---|---|
DigiKey Part Number | LM3940IT-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3940IT-3.3/NOPB |
Description | IC REG LINEAR 3.3V 1A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3940IT-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 100mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.24500 | ¥132.45 |
45 | ¥12.49867 | ¥562.44 |
135 | ¥10.64859 | ¥1,437.56 |
270 | ¥9.99870 | ¥2,699.65 |
540 | ¥8.74885 | ¥4,724.38 |
1,035 | ¥7.24903 | ¥7,502.75 |
2,520 | ¥6.74909 | ¥17,007.71 |
5,040 | ¥6.49913 | ¥32,755.62 |