Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Input (Max)
15V20V
Current - Output
800mA1A
PSRR
64dB (120Hz)75dB (120Hz)
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AA
Supplier Device Package
DPAKSOT-223
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223
LD1117S33TR
IC REG LINEAR 3.3V 800MA SOT223
STMicroelectronics
34,114
In Stock
1 : ¥3.74000
Cut Tape (CT)
2,500 : ¥1.32422
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.2V @ 800mA
800mA
10 mA
75dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223
DPAK_369C
NCP1117DT33G
IC REG LINEAR 3.3V 1A DPAK
onsemi
5,047
In Stock
1 : ¥6.12000
Tube
-
Tube
Obsolete
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
64dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.