Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6.5V12V
Voltage - Output (Min/Fixed)
1.2V1.8V
Voltage - Output (Max)
5.8V-
Voltage Dropout (Max)
0.07V @ 500mA0.22V @ 10mA
Current - Output
150mA500mA
Current - Quiescent (Iq)
8 µA2 mA
Current - Supply (Max)
8 µA5.1 mA
PSRR
60db ~ 20dB (100kHz ~ 1MHz)-
Control Features
EnableEnable, Soft Start
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP8-LFCSP-WD (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7170ACPZ-R7
IC REG LIN POS ADJ 500MA 8LFCSP
Analog Devices Inc.
3,573
In Stock
1 : ¥27.29000
Cut Tape (CT)
1,500 : ¥14.42487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
1.2V
5.8V
0.07V @ 500mA
500mA
2 mA
5.1 mA
60db ~ 20dB (100kHz ~ 1MHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
5-TSOP Top View
NCP551SN18T1G
IC REG LINEAR 1.8V 150MA 5TSOP
onsemi
3,005
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.68573
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
1.8V
-
0.22V @ 10mA
150mA
8 µA
8 µA
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.