Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6.5V40V
Voltage - Output (Min/Fixed)
1.2V2.5V5V
Voltage - Output (Max)
2.3V2.9V-
Voltage Dropout (Max)
0.28V @ 2A-
Current - Output
200mA2A
Current - Quiescent (Iq)
140 µA2 mA8 mA
Current - Supply (Max)
320 µA8.7 mA14 mA
PSRR
61dB ~ 45dB (1kHz ~ 1MHz)65dB ~ 45dB (1kHz ~ 1MHz)-
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Package / Case
8-WFDFN Exposed Pad, CSP10-VFDFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-LFCSP-WD (3x3)10-LFCSP-WD (3x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP7142AUJZ-2.5-R7
IC REG LIN 2.5V 200MA TSOT23-5
Analog Devices Inc.
4,667
In Stock
1 : ¥33.92000
Cut Tape (CT)
3,000 : ¥16.43206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
2.5V
-
-
200mA
140 µA
320 µA
-
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
8-LFCSP-WD
ADM7172ACPZ-5.0-R7
IC REG LINEAR 5V 2A 8LFCSP
Analog Devices Inc.
6,814
In Stock
1 : ¥53.20000
Cut Tape (CT)
1,500 : ¥29.09014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7159ACPZ-02-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
4,341
In Stock
1 : ¥59.69000
Cut Tape (CT)
1,500 : ¥45.69404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.3V
0.28V @ 2A
2A
8 mA
14 mA
61dB ~ 45dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
10-LFCSP-WD
ADP7159ACPZ-03-R7
IC REG LINEAR POS ADJ 2A 10LFCSP
Analog Devices Inc.
1,676
In Stock
1 : ¥87.90000
Cut Tape (CT)
1,500 : ¥49.84309
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
1.2V
2.9V
0.28V @ 2A
2A
8 mA
14 mA
65dB ~ 45dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.