Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,250 In Stock | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.78880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.21V @ 200mA | 200mA | 250 µA | 68dB (100Hz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,999 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,000 : ¥25.47523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 2 | 10V | 3.3V, 1.5 V ~ 5.5 V | - | 0.58V @ 1A | 1A | 125 µA | 60dB (1kHz) | Enable, Reset | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 28-PowerTSSOP (0.173", 4.40mm Width) | 28-HTSSOP | ||
2,934 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥13.20116 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.58V @ 1A | 1A | 125 µA | 60dB (1kHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 20-PowerTSSOP (0.173", 4.40mm Width) | 20-HTSSOP | ||
1,201 In Stock 91,178 Marketplace | 1 : ¥65.46000 Cut Tape (CT) 500 : ¥42.64092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.3V @ 3A | 3A | 200 µA | 62dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
0 In Stock Check Lead Time | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.56249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 500mA | - | 80dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |