Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,372 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.06559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,903 In Stock | 1 : ¥5.10000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 61dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
5,433 In Stock 28,800 Factory | 1 : ¥7.82000 Cut Tape (CT) 800 : ¥4.26251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | - | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
2,365 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,000 : ¥4.39938 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26.5V | 9V | - | 0.5V @ 500mA | 1A | 2.5 mA | 2.5 mA | 50dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,211 In Stock | 1 : ¥9.03000 Cut Tape (CT) 1,000 : ¥4.10572 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | - | 61dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3,001 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.28793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 55dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
3,101 In Stock | 1 : ¥10.12000 Cut Tape (CT) 2,000 : ¥4.27939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 26V | 9V | - | 2V @ 1A (Typ) | 1A | 8 mA | 800 µA | 64dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |