Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
6V20V
Voltage - Output (Min/Fixed)
1.2V2.5V3.3V
Voltage - Output (Max)
5.5V-
Voltage Dropout (Max)
0.115V @ 300mA0.9V @ 300mA-
Current - Quiescent (Iq)
40 µA900 µA
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)-
Control Features
Current Limit, Enable, Soft StartEnable, Power Good, Under Voltage Lockout
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-LFCSP-WD (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,008
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥2.93809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.2V
5.5V
0.9V @ 300mA
300mA
40 µA
-
60dB ~ 30dB (1kHz ~ 1MHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 LFCSP WD EP
ADP7102ACPZ-2.5-R7
IC REG LINEAR 2.5V 300MA 8LFCSP
Analog Devices Inc.
2,931
In Stock
1 : ¥41.14000
Cut Tape (CT)
1,500 : ¥20.18557
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
2.5V
-
-
300mA
900 µA
1.4 mA
-
Enable, Power Good, Under Voltage Lockout
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
0
In Stock
Check Lead Time
1 : ¥7.31000
Cut Tape (CT)
3,000 : ¥2.93809
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.115V @ 300mA
300mA
40 µA
-
60dB ~ 30dB (1kHz ~ 1MHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.