Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,459 In Stock | 1 : ¥5.36000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -5V | - | 1.4V @ 1A (Typ) | 1.5A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
11,904 In Stock | 1 : ¥6.12000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 55dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,512 In Stock | 1 : ¥7.57000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -12V | - | 1.1V @ 1A (Typ) | 1.5A | 3 mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
2,717 In Stock | 1 : ¥7.99000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 62dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
18,257 In Stock | 1 : ¥10.88000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 9V | - | - | 1.5A | 6 mA | 72dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
329 In Stock | 1 : ¥7.23000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 8V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 56dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
1,812 In Stock | 1 : ¥10.46000 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 9V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 61dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |