Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositive
Voltage - Input (Max)
-36V5.5V
Voltage - Output (Min/Fixed)
0V0.4V
Voltage - Output (Max)
-32V3.6V
Voltage Dropout (Max)
0.1V @ 300mA0.45V @ 600mA
Current - Output
300mA600mA
PSRR
85dB ~ 20dB (120Hz ~ 1MHz)-
Control Features
Current Limit, EnableEnable, Power Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit, Soft Start
Package / Case
6-WFDFN Exposed Pad10-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x2)10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
LTC3025EDC#TRPBF
IC REG LINEAR POS ADJ 300MA 6DFN
Analog Devices Inc.
7,495
In Stock
1 : ¥36.45000
Cut Tape (CT)
2,500 : ¥18.95669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.4V
3.6V
0.1V @ 300mA
300mA
-
-
Enable, Power Sequencing
Over Temperature, Short Circuit, Soft Start
-40°C ~ 125°C
Surface Mount
6-WFDFN Exposed Pad
6-DFN (2x2)
10-WDFN
LT3090IDD#PBF
IC REG LIN NEG ADJ 600MA 10DFN
Analog Devices Inc.
2,360
In Stock
1 : ¥61.72000
Tube
-
Tube
Active
Negative
Adjustable
1
-36V
0V
-32V
0.45V @ 600mA
600mA
50.5 µA
85dB ~ 20dB (120Hz ~ 1MHz)
Current Limit, Enable
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.