Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,223 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.98384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.2V | - | - | 0.35V @ 200mA | 200mA | 90 µA | 100 µA | 60dB ~ 45dB (120Hz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
15,869 In Stock | 1 : ¥3.06000 Cut Tape (CT) 2,000 : ¥0.93344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 3.3V | - | - | 100mA | 5.5 mA | 6 mA | 49dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
7,362 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,000 : ¥1.92978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 0.6V @ 100mA | 100mA | 120 µA | 14 mA | - | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 |