Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
NegativePositivePositive and Negative
Output Type
AdjustableFixed
Number of Regulators
12
Voltage - Input (Max)
-20V5.5V±20V20V30V
Voltage - Output (Min/Fixed)
-5V0V3.3V, 3.3V5V±15V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)0.31V @ 150mA, 0.31V @ 150mA0.45V @ 500mA0.49V @ 200mA1.2V @ 150mA
Current - Output
150mA150mA, 150mA200mA500mA
Current - Quiescent (Iq)
2.05 µA20 µA45 µA
Current - Supply (Max)
85 µA350 µA25 mA
PSRR
54dB (120Hz)60dB (1kHz)68dB (120Hz), 54dB (120Hz)80dB ~ 52dB (10Hz ~ 1kHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-UFQFN, 6-TMLF®6-WDFN Exposed Pad10-WFDFN Exposed Pad14-PowerWFDFNSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-TMLF® (1x1)6-WSON (2x2)10-DFN (3x3)14-DFN (4x3)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS70950DRVR
IC REG LINEAR 5V 150MA 6WSON
Texas Instruments
18,157
In Stock
1 : ¥10.29000
Cut Tape (CT)
3,000 : ¥4.35129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.2V @ 150mA
150mA
2.05 µA
350 µA
80dB ~ 52dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
5 TSOT
LT1964ES5-5#TRMPBF
IC REG LINEAR -5V 200MA TSOT23-5
Analog Devices Inc.
8,170
In Stock
1 : ¥39.10000
Cut Tape (CT)
500 : ¥24.51436
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-20V
-5V
-
0.49V @ 200mA
200mA
-
-
54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
6-TMLF
MIC5380-SSYFT-TR
IC REG LINEAR 3.3V/3.3V 6TMLF
Microchip Technology
19,932
In Stock
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥3.06030
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.31V @ 150mA, 0.31V @ 150mA
150mA, 150mA
45 µA
85 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UFQFN, 6-TMLF®
6-TMLF® (1x1)
14-PowerWFDFN
LT3032EDE-15#PBF
IC REG LINEAR +-15V 14DFN
Analog Devices Inc.
244
In Stock
1 : ¥54.32000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±15V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥83.65000
Cut Tape (CT)
2,500 : ¥35.80976
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.