Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,478 In Stock | 1 : ¥31.88000 Cut Tape (CT) 3,000 : ¥15.98756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 0.23V @ 200mA | 200mA | 50 µA | 4 mA | - | Error Flag, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
581 In Stock | 1 : ¥8.78000 Cut Tape (CT) 1,000 : ¥4.12139 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 2V | 25.4V | 2.6V @ 100mA | 100mA | 9 µA | - | 30dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 |