Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
10V35V
Voltage - Output (Min/Fixed)
1.2V1.4V3.3V
Voltage - Output (Max)
5.5V34V-
Voltage Dropout (Max)
0.33V @ 250mA0.45V @ 1A-
Current - Output
250mA1A
Current - Quiescent (Iq)
125 µA1 mA
PSRR
55dB (1kHz)60dB (1kHz)78dB (1kHz)
Control Features
EnableEnable, Power GoodEnable, Reset
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)20-VQFN Exposed Pad
Supplier Device Package
8-SOIC8-VSSOP20-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RGW-20-QFN Pkg
TPS7A4701RGWR
IC REG LINEAR POS ADJ 1A 20VQFN
Texas Instruments
5,610
In Stock
1 : ¥44.66000
Cut Tape (CT)
3,000 : ¥23.21623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
35V
1.4V
34V
0.45V @ 1A
1A
1 mA
6.1 mA
78dB (1kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
8-SOIC
TPS76801QD
IC REG LINEAR POS ADJ 1A 8SOIC
Texas Instruments
3,561
In Stock
1 : ¥33.25000
Tube
-
Tube
Active
Positive
Adjustable
1
10V
1.2V
5.5V
-
1A
125 µA
-
60dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-VSSOP
TPS77333DGK
IC REG LINEAR 3.3V 250MA 8VSSOP
Texas Instruments
5,446
In Stock
1 : ¥38.68000
Tube
-
Tube
Active
Positive
Fixed
1
10V
3.3V
-
0.33V @ 250mA
250mA
125 µA
-
55dB (1kHz)
Enable, Reset
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.