Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,614 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥2.26760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 14V | 6V | - | 0.35V @ 150mA | 150mA | 250 µA | 55dB (400Hz) | Enable | Over Current, Over Temperature | -30°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,560 In Stock | 1 : ¥11.56000 Cut Tape (CT) 3,000 : ¥4.90424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.5V | - | 0.03V @ 10mA | 100mA | 530 nA | - | - | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |