NCV8730ASN330T1G | |
---|---|
DigiKey Part Number | 488-NCV8730ASN330T1GTR-ND - Tape & Reel (TR) 488-NCV8730ASN330T1GCT-ND - Cut Tape (CT) 488-NCV8730ASN330T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8730ASN330T1G |
Description | IC REG LINEAR 3.3V 150MA 5TSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8730ASN330T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 80dB ~ 42dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.76200 | ¥77.62 |
25 | ¥7.36560 | ¥184.14 |
100 | ¥5.65590 | ¥565.59 |
250 | ¥4.99872 | ¥1,249.68 |
500 | ¥4.73552 | ¥2,367.76 |
1,000 | ¥3.68315 | ¥3,683.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.49899 | ¥10,496.97 |
6,000 | ¥3.36745 | ¥20,204.70 |
15,000 | ¥3.26222 | ¥48,933.30 |