Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-AZ1117C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V15V
Voltage Dropout (Max)
1.3V @ 800mA-
Current - Quiescent (Iq)
100 µA6 mA
PSRR
70dB (120Hz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureThermal Shutdown
Operating Temperature
-40°C ~ 125°C-20°C ~ 125°C (TJ)
Package / Case
TO-243AATO-261-4, TO-261AA
Supplier Device Package
SOT-223-4SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
TLV1117LV33DCYR
IC REG LINEAR 3.3V 1A SOT223-4
Texas Instruments
14,668
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,500 : ¥0.82092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
1.3V @ 800mA
1A
100 µA
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
55,180
In Stock
1 : ¥3.57000
Cut Tape (CT)
1,000 : ¥0.88438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.