Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
18V24V45V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.33V @ 500mA0.75V @ 50mA1.1V @ 80mA
Current - Output
50mA80mA500mA
Current - Quiescent (Iq)
4.2 µA4.5 µA45 µA
PSRR
60dB (100kHz)70dB ~ 35dB (100Hz ~ 100kHz)75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
-Enable, Power Good
Protection Features
Over CurrentOver Current, Over Temperature, Short CircuitOver Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-3536-WDFN Exposed PadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-WSON (2x2)SC-70-5SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MCP1799T-5002H/TT
IC REG LINEAR 5V 80MA SOT23-3
Microchip Technology
16,476
In Stock
1 : ¥4.25000
Cut Tape (CT)
3,000 : ¥3.14545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
45V
5V
-
1.1V @ 80mA
80mA
45 µA
110 µA
70dB ~ 35dB (100Hz ~ 100kHz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 150°C (TJ)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC70-5
TPS71533DCKR
IC REG LINEAR 3.3V 50MA SC70-5
Texas Instruments
206,646
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.38034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.75V @ 50mA
50mA
4.2 µA
-
60dB (100kHz)
-
Over Current
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
6-WSON
TPS7A2633DRVR
IC REG LINEAR 3.3V 500MA 6WSON
Texas Instruments
11,664
In Stock
1 : ¥8.67000
Cut Tape (CT)
3,000 : ¥3.66632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
3.3V
-
0.33V @ 500mA
500mA
4.5 µA
-
75dB ~ 52dB (10Hz ~ 1kHz)
Enable, Power Good
Over Current, Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.