LP2950ACZ-3.3/NOPB

DigiKey Part Number
LP2950ACZ-3.3/NOPB-ND
Manufacturer
Manufacturer Product Number
LP2950ACZ-3.3/NOPB
Description
IC REG LINEAR 3.3V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950ACZ-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.35000¥9.35
10¥8.35700¥83.57
25¥7.93320¥198.33
100¥6.51700¥651.70
250¥6.09196¥1,522.99
500¥5.38366¥2,691.83
1,800¥4.25018¥7,650.32
3,600¥3.96683¥14,280.59
5,400¥3.76849¥20,349.85
Manufacturers Standard Package