Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyonsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V15V16V
Voltage Dropout (Max)
0.145V @ 1A0.35V @ 150mA1.3V @ 800mA
Current - Output
150mA800mA1A
Current - Quiescent (Iq)
140 µA150 µA
PSRR
75dB (100Hz)75dB (120Hz)75dB (1kHz)
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Soft Start
Package / Case
8-XFDFN Exposed PadSC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-XDFN (1.6x1.2)SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-XDFN
NCP186BMX330TAG
IC REG LINEAR 3.3V 1A 8XDFN
onsemi
17,943
In Stock
20,000
Factory
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥1.28780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.145V @ 1A
1A
140 µA
-
75dB (1kHz)
Enable
Over Current, Over Temperature, Soft Start
-40°C ~ 125°C
Surface Mount
8-XFDFN Exposed Pad
8-XDFN (1.6x1.2)
SOT 23-5
MIC5205-3.3YM5-TR
IC REG LINEAR 3.3V 150MA SOT23-5
Microchip Technology
70,114
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥3.36605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.35V @ 150mA
150mA
150 µA
2.5 mA
75dB (100Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
TO-252-3
TLV1117-33IKVURG3
IC REG LINEAR 3.3V 800MA TO252-3
Texas Instruments
2,652
In Stock
1 : ¥7.82000
Cut Tape (CT)
2,500 : ¥3.03779
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
-
-
75dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.