Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Infineon TechnologiesNisshinbo Micro Devices Inc.
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage Dropout (Max)
0.175V @ 250mA0.18V @ 100mA
Current - Output
200mA500mA
Current - Quiescent (Iq)
13.5 µA80 µA
PSRR
36dB (1kHz)59dB (100Hz)
Control Features
EnableEnable, Power Fail
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C (TJ)
Package / Case
SOT-89-5/6TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1SOT-89-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-263-7
TLS850F2TAV50ATMA1
IC REG LINEAR 5V 500MA TO263-7-1
Infineon Technologies
2,000
In Stock
1 : ¥28.31000
Cut Tape (CT)
1,000 : ¥14.45279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
40V
5V
-
0.175V @ 250mA
500mA
80 µA
82 µA
59dB (100Hz)
Enable, Power Fail
Over Current, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
PG-TO263-7-1
NJU7261U50-TE1
NJW4104U2-05A-TE1
IC REG LINEAR 5V 200MA SOT89-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : ¥4.85076
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
40V
5V
-
0.18V @ 100mA
200mA
13.5 µA
-
36dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-89-5/6
SOT-89-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.