Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,803 In Stock | 1 : ¥6.38000 Cut Tape (CT) 4,000 : ¥2.21195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 12V | - | 1.2V @ 800mA | 1A | 10 mA | 54dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
64 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.4V @ 1A | 1A | 220 µA | 60dB (100Hz) | - | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 |