TPS7A4700RGWR | |
---|---|
DigiKey Part Number | 296-39503-2-ND - Tape & Reel (TR) 296-39503-1-ND - Cut Tape (CT) 296-39503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4700RGWR |
Description | IC REG LINEAR POS ADJ 1A 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4700RGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 6.1 mA | |
PSRR | 78dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥23.21623 | ¥69,648.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.66000 | ¥44.66 |
10 | ¥40.12100 | ¥401.21 |
25 | ¥37.92920 | ¥948.23 |
100 | ¥32.87210 | ¥3,287.21 |
250 | ¥31.18644 | ¥7,796.61 |
500 | ¥27.98328 | ¥13,991.64 |
1,000 | ¥23.60040 | ¥23,600.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.25000 | ¥46.25 |
10 | ¥41.54500 | ¥415.45 |
25 | ¥39.27560 | ¥981.89 |
100 | ¥34.03890 | ¥3,403.89 |
250 | ¥32.29340 | ¥8,073.35 |
500 | ¥28.97656 | ¥14,488.28 |
1,000 | ¥24.43811 | ¥24,438.11 |