Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Configuration
PositivePositive and Negative
Number of Regulators
12
Voltage - Input (Max)
7V±33V
Voltage - Output (Min/Fixed)
0.8V1.2V, 0V
Voltage - Output (Max)
7V30V, -30V
Voltage Dropout (Max)
0.335V @ 3A0.5V @ 150mA
Current - Output
150mA3A
Current - Quiescent (Iq)
150 µA16 mA
PSRR
48dB ~ 25dB (1kHz ~ 100kHz)69dB (120Hz)
Control Features
Current Limit, Enable, Soft StartEnable
Protection Features
Over Current, Over TemperatureOver Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
10-WFDFN Exposed Pad16-CFlatPack
Supplier Device Package
10-WSON (3x3)16-CFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WSON
TPS7A3901DSCT
IC REG LINEAR POS/NEG ADJ 10WSON
Texas Instruments
1,791
In Stock
1 : ¥52.88000
Cut Tape (CT)
250 : ¥36.89804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±33V
1.2V, 0V
30V, -30V
0.5V @ 150mA
150mA
150 µA
904 µA
69dB (120Hz)
Current Limit, Enable, Soft Start
Over Temperature, Under Voltage Lockout (UVLO)
-55°C ~ 150°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
TPS7H1101AHKR/EM
TPS7H1101AHKR/EM
IC REG LINEAR POS ADJ 3A 16CFP
Texas Instruments
83
In Stock
1 : ¥5,475.13000
Tube
-
Tube
Active
Positive
Adjustable
1
7V
0.8V
7V
0.335V @ 3A
3A
16 mA
-
48dB ~ 25dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature
-55°C ~ 125°C (TJ)
Surface Mount
16-CFlatPack
16-CFP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.