Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V6V20V
Voltage - Output (Min/Fixed)
0.8V1.8V3.3V
Voltage - Output (Max)
5V-
Voltage Dropout (Max)
0.25V @ 250mA0.4V @ 600mA0.45V @ 500mA
Current - Output
250mA500mA600mA
Current - Quiescent (Iq)
20 µA80 µA
PSRR
65dB (120Hz)65dB (1kHz)92dB ~ 60dB (100Hz ~ 100kHz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
4-XDFN Exposed Pad8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
4-XDFN (1x1)8-SOSOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 25
AP7365-WG-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
40,267
In Stock
2,205,000
Factory
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Adjustable
1
6V
0.8V
5V
0.4V @ 600mA
600mA
80 µA
65dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-25
4-XDFN
NCV8163AMX180TBG
IC REG LINEAR 1.8V 250MA 4XDFN
onsemi
9,543
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.24142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.25V @ 250mA
250mA
20 µA
92dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
8-SOIC
LT1763IS8-3.3#TRPBF
IC REG LINEAR 3.3V 500MA 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥61.74000
Cut Tape (CT)
2,500 : ¥33.73974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 500mA
500mA
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.