Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Fairchild SemiconductorTexas Instruments
Packaging
BulkTube
Product Status
ActiveObsolete
Output Configuration
NegativePositive
Voltage - Input (Max)
-25V35V
Voltage - Output (Min/Fixed)
-5V5V
Voltage Dropout (Max)
1.1V @ 1A2V @ 1A (Typ)
Current - Quiescent (Iq)
1 mA8 mA
PSRR
66dB (120Hz)73dB (120Hz)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM7905CT
IC REG LINEAR -5V 1.5A TO220-3
Texas Instruments
0
In Stock
93,658
Marketplace
275 : ¥7.93858
Bulk
450 : ¥11.01333
Tube
-
Bulk
Tube
Obsolete
Negative
Fixed
1
-25V
-5V
-
1.1V @ 1A
1.5A
1 mA
66dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
INFINFIPAN60R360PFD7SXKSA1
LM7805CT
IC REG LINEAR FIXED POS STD REG
Fairchild Semiconductor
98,219
Marketplace
Unavailable
Unavailable in your selected currency
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
73dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.