Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,684 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 4.5V | 0.31V @ 300mA | 300mA | 78 µA | 80dB (1kHz) | EN | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
2,340 In Stock 222,000 Factory | 1 : ¥4.85000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 60V | 3.3V | - | 1.35V @ 150mA | 150mA | 4 µA | 70dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type C) |