Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,444 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.83821 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.75V | 0.25V @ 2A | 2A | 300 µA | 3 mA | 70dB ~ 40dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) | ||
3,094 In Stock | 1 : ¥5.19000 Cut Tape (CT) 3,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.17V @ 300mA | 300mA | 40 µA | - | 83dB ~ 61dB (100Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |