LM7805CT/NOPB | |
---|---|
DigiKey Part Number | 296-47192-ND |
Manufacturer | |
Manufacturer Product Number | LM7805CT/NOPB |
Description | IC REG LINEAR 5V 1A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM7805CT/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.31500 | ¥143.15 |
45 | ¥13.50111 | ¥607.55 |
135 | ¥11.50319 | ¥1,552.93 |
270 | ¥10.80111 | ¥2,916.30 |
540 | ¥9.45089 | ¥5,103.48 |
1,035 | ¥7.83071 | ¥8,104.78 |
2,520 | ¥7.29068 | ¥18,372.51 |
5,040 | ¥7.02064 | ¥35,384.03 |