Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
166,599 In Stock 2,268,000 Factory | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥0.85712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.4V @ 600mA | 600mA | 80 µA | 65sB (100Hz ~ 1KHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
14,678 In Stock | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 1.3V @ 800mA | 1A | 100 µA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
14,015 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.52943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.54V @ 150mA | 150mA | 75 µA | 70dB ~ 55dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |