Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Manufacturer
onsemiSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
25V35V
Voltage - Output (Min/Fixed)
3.3V5V9V12V
Voltage Dropout (Max)
2V @ 1A (Typ)2V @ 350mA-
Current - Output
500mA1A
Current - Quiescent (Iq)
6 mA8 mA
PSRR
55dB (120Hz)56dB (120Hz)68dB (120Hz)80dB (120Hz)83dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Supplier Device Package
DPAKTO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MC7805BDTG
IC REG LINEAR 5V 1A DPAK
onsemi
13,204
In Stock
75 : ¥4.46120
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
TO-252-3
UA78M33CKVURG3
IC REG LINEAR 3.3V 500MA TO252-3
Texas Instruments
48,138
In Stock
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.92979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
3.3V
-
2V @ 350mA
500mA
-
80dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
DPAK_369C
NCV7805BDTRKG
IC REG LINEAR 5V 1A DPAK
onsemi
91,099
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,500 : ¥2.06550
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1A
8 mA
83dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
MC78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
21,381
In Stock
1 : ¥4.59000
Cut Tape (CT)
2,500 : ¥1.53127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK_369C
NCV78M05BDTRKG
IC REG LINEAR 5V 500MA DPAK
onsemi
4,110
In Stock
1 : ¥5.61000
Cut Tape (CT)
2,500 : ¥2.02262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
-
500mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M12ABDT-TR
IC REG LINEAR 12V 500MA DPAK
STMicroelectronics
5,820
In Stock
1 : ¥5.95000
Cut Tape (CT)
2,500 : ¥2.30441
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
500mA
6 mA
55dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
MFG_DPAK(TO252-3)
L78M09ABDT-TR
IC REG LINEAR 9V 500MA DPAK
STMicroelectronics
8,932
In Stock
1 : ¥6.38000
Cut Tape (CT)
2,500 : ¥2.46374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
9V
-
-
500mA
6 mA
56dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.