RT9073A-28GQZ | |
---|---|
DigiKey Part Number | RT9073A-28GQZTR-ND - Tape & Reel (TR) RT9073A-28GQZCT-ND - Cut Tape (CT) RT9073A-28GQZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9073A-28GQZ |
Description | IC REG LINEAR 2.8V 250MA 4ZQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-ZQFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-ZQFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.10000 | ¥9.10 |
10 | ¥5.67900 | ¥56.79 |
25 | ¥4.76760 | ¥119.19 |
100 | ¥3.73200 | ¥373.20 |
250 | ¥3.22504 | ¥806.26 |
500 | ¥2.91422 | ¥1,457.11 |
1,000 | ¥2.65510 | ¥2,655.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.99172 | ¥2,479.30 |
5,000 | ¥0.93160 | ¥4,658.00 |
12,500 | ¥0.87150 | ¥10,893.75 |
25,000 | ¥0.79938 | ¥19,984.50 |
62,500 | ¥0.76933 | ¥48,083.12 |