TPS7A1650DRBT

DigiKey Part Number
296-38541-2-ND - Tape & Reel (TR)
296-38541-1-ND - Cut Tape (CT)
296-38541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1650DRBT
Description
IC REG LINEAR 5V 100MA 8SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1650DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
50dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.94000¥34.94
10¥31.38500¥313.85
25¥29.67120¥741.78
100¥25.71670¥2,571.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥24.39740¥6,099.35
500¥21.89186¥10,945.93
1,250¥18.46300¥23,078.75
2,500¥17.53984¥43,849.60
Manufacturers Standard Package