Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
775 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 45V | 0.6V | 40V | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 85dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2 In Stock | 1 : ¥160.50000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 20V | 0V | 15V | 0.45V @ 500mA | 500mA | - | 25 mA | 117dB ~ 53dB (120Hz ~ 10MHz) | Enable, Power Good | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -55°C ~ 125°C (TJ) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
341 In Stock | 1 : ¥201.14000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 14V | 0V | 14V | 0.42V @ 3A | 3A | 50.5 µA | 1 mA | 85dB ~ 20dB (120Hz ~ 1MHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 125°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x4) |