Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage Dropout (Max)
0.3V @ 150mA0.7V @ 300mA
Current - Output
150mA300mA
Current - Quiescent (Iq)
1.7 µA90 µA
PSRR
40dB ~ 15dB (1kHz ~ 100kHz)68dB ~ 54dB (100Hz ~ 10kHz)
Control Features
-Enable
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
SC-74A, SOT-753TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
AP2127N-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23
Diodes Incorporated
5,902
In Stock
42,000
Factory
1 : ¥3.49000
Cut Tape (CT)
3,000 : ¥0.77273
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.7V @ 300mA
300mA
90 µA
-
68dB ~ 54dB (100Hz ~ 10kHz)
-
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-5
STLQ015M18R
IC REG LINEAR 1.8V 150MA SOT23-5
STMicroelectronics
6,183
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.94213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.3V @ 150mA
150mA
1.7 µA
2.4 µA
40dB ~ 15dB (1kHz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.