Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,164 In Stock | 1 : ¥8.13000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.3V @ 70mA | 70mA | 130 µA | 210 µA | 90dB ~ 80dB (100Hz ~ 1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | ||
2,036 In Stock | 1 : ¥8.42000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 1.3V @ 70mA | 70mA | 130 µA | 210 µA | 90dB ~ 75dB (100Hz ~ 1kHz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |