Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,840 In Stock | 1 : ¥26.61000 Cut Tape (CT) 1,000 : ¥14.06424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 11V | 1.5V | 10V | 0.4V @ 500mA | 500mA | 130 µA | 10 mA | - | Feedback, Shutdown | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4,987 In Stock | 1 : ¥8.42000 Cut Tape (CT) 3,000 : ¥3.40077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5V | 0.47V @ 1A | 1A | 200 µA | 240 µA | 62dB ~ 40dB (120Hz ~ 10kHz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (3x3) |