AP7315DQ-18W5-7 | |
---|---|
DigiKey Part Number | 31-AP7315DQ-18W5-7TR-ND - Tape & Reel (TR) 31-AP7315DQ-18W5-7CT-ND - Cut Tape (CT) 31-AP7315DQ-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315DQ-18W5-7 |
Description | IC REG LINEAR 1.8V 150MA SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.52500 | ¥25.25 |
25 | ¥2.09480 | ¥52.37 |
100 | ¥1.59910 | ¥159.91 |
250 | ¥1.35508 | ¥338.77 |
500 | ¥1.20496 | ¥602.48 |
1,000 | ¥1.07931 | ¥1,079.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92139 | ¥2,764.17 |
6,000 | ¥0.84285 | ¥5,057.10 |
9,000 | ¥0.80316 | ¥7,228.44 |
15,000 | ¥0.75888 | ¥11,383.20 |
21,000 | ¥0.73283 | ¥15,389.43 |
30,000 | ¥0.70766 | ¥21,229.80 |
75,000 | ¥0.65300 | ¥48,975.00 |