Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,688 In Stock | 1 : ¥21.59000 Cut Tape (CT) 1,000 : ¥10.60739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 5V | 20V | 1V @ 1A | 1A | 10 mA | 15 mA | - | Enable | Over Temperature, Reverse Polarity, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
3,069 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) | ||
4,866 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥6.28724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.8V | 1.2V @ 800mA | 800mA | 5 mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WDFN Exposed Pad | 8-WSON (4x4) | ||
3,805 In Stock | 1 : ¥11.31000 Cut Tape (CT) 250 : ¥7.38416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.15V @ 150mA | 150mA | 50 µA | 230 µA | 85dB ~ 40dB (100Hz ~ 100kHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 85°C | Surface Mount | 4-WFBGA, DSBGA | 4-DSBGA (1x1) |