Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V12V40V
Voltage - Output (Min/Fixed)
0.4V3.3V
Voltage - Output (Max)
32V-
Voltage Dropout (Max)
0.15V @ 300mA0.34V @ 500mA0.54V @ 2.1A
Current - Output
300mA500mA2.1A
Current - Quiescent (Iq)
105 µA220 µA2.4 mA
Current - Supply (Max)
240 µA14 mA88 mA
PSRR
60dB (10kHz ~ 100kHz)80dB (120Hz)-
Control Features
Current Limit, Enable, Power Good, TrackingEnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad16-TSSOP (0.173", 4.40mm Width) Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
10-DFN (3x3)16-TSSOP-EPTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP122AUJZ-3.3-R7
IC REG LINEAR 3.3V 300MA TSOT5
Analog Devices Inc.
56,310
In Stock
1 : ¥13.35000
Cut Tape (CT)
3,000 : ¥5.64974
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.15V @ 300mA
300mA
105 µA
240 µA
60dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
16 TSSOP EP Top
LT3086EFE#TRPBF
IC REG LIN POS ADJ 2.1A 16TSSOP
Analog Devices Inc.
8,602
In Stock
1 : ¥73.40000
Cut Tape (CT)
2,500 : ¥38.17559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
0.4V
32V
0.54V @ 2.1A
2.1A
2.4 mA
88 mA
80dB (120Hz)
Current Limit, Enable, Power Good, Tracking
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-TSSOP-EP
10-DFN
NCP3337MN330R2G
IC REG LINEAR 3.3V 500MA 10DFN
onsemi
7,693
In Stock
9,000
Factory
1 : ¥8.08000
Cut Tape (CT)
3,000 : ¥3.27047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.34V @ 500mA
500mA
220 µA
14 mA
-
Enable, Power Good
Over Current, Over Temperature
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad
10-DFN (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.