Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Nisshinbo Micro Devices Inc.Torex Semiconductor Ltd
Series
-RP130x
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V6.5V
Voltage - Output (Min/Fixed)
1.8V3.3V
Voltage Dropout (Max)
0.67V @ 150mA0.75V @ 150mA
Current - Quiescent (Iq)
1.5 µA58 µA
PSRR
80dB (1kHz)-
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
SOT-23-5SOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-25
XC6504A331MR-G
IC REG LINEAR 3.3V 150MA SOT25
Torex Semiconductor Ltd
83
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.52943
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.67V @ 150mA
150mA
1.5 µA
-
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-25
R1111N151A-TR-FE
RP130N181B-TR-FE
IC REG LINEAR 1.8V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
3,000 : ¥1.54229
Tape & Reel (TR)
Tape & Reel (TR)
Active
Positive
Fixed
1
6.5V
1.8V
-
0.75V @ 150mA
150mA
58 µA
80dB (1kHz)
Enable
Over Current
-40°C ~ 105°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.