Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V16V
Voltage - Output (Min/Fixed)
1.8V3.3V
Voltage Dropout (Max)
0.58V @ 150mA-
Current - Quiescent (Iq)
1.3 µA95 µA
Current - Supply (Max)
8 µA2.5 mA
PSRR
40dB ~ 15dB (10Hz ~ 1kHz)45dB (1kHz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
SOT-23-5SOT-23-THIN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP2985IM5X-3.3/NOPB
IC REG LINEAR 3.3V 150MA SOT23-5
Texas Instruments
31,260
In Stock
1 : ¥5.61000
Cut Tape (CT)
3,000 : ¥2.16668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.58V @ 150mA
150mA
95 µA
2.5 mA
45dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT23-5 Pkg
TPS78218DDCR
IC REG LINEAR 1.8V 150MA SOT23-5
Texas Instruments
7,203
In Stock
1 : ¥7.40000
Cut Tape (CT)
3,000 : ¥2.87086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
-
150mA
1.3 µA
8 µA
40dB ~ 15dB (10Hz ~ 1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-THIN
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.