Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-35V24V
Voltage - Output (Min/Fixed)
-1.18V3.3V
Voltage - Output (Max)
-33V-
Voltage Dropout (Max)
0.44V @ 300mA0.6V @ 200mA
Current - Output
200mA300mA
Current - Quiescent (Iq)
8 µA100 µA
Current - Supply (Max)
300 µA950 µA
PSRR
60dB (1kHz)72dB (120Hz)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
6-WDFN Exposed Pad8-VDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SON
TPS7A3001DRBR
IC REG LIN NEG ADJ 200MA 8SON
Texas Instruments
5,137
In Stock
1 : ¥42.69000
Cut Tape (CT)
3,000 : ¥15.75723
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-35V
-1.18V
-33V
0.6V @ 200mA
200mA
100 µA
950 µA
72dB (120Hz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
6 WDFN
NCP718BMT330TBG
IC REG LINEAR 3.3V 300MA 6WDFN
onsemi
10,860
In Stock
1 : ¥7.82000
Cut Tape (CT)
3,000 : ¥2.82817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.44V @ 300mA
300mA
8 µA
300 µA
60dB (1kHz)
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.