Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,110 In Stock 752,000 Factory | 1 : ¥3.23000 Cut Tape (CT) 4,000 : ¥0.91233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 5V | - | 1.3V @ 800mA | 1A | 6 mA | - | 70dB (120Hz) | - | Thermal Shutdown | -40°C ~ 125°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 | |||
15,994 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.69988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 30V | 3.3V | - | 1.4V @ 150mA | 150mA | 2.05 µA | 350 µA | 80dB ~ 52dB (10Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |