Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
134,473 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.56097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.075V @ 100mA | 700mA | 55 µA | - | 60dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25-5 | ||
6,682 In Stock | 1 : ¥31.37000 Cut Tape (CT) 1,000 : ¥16.58859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.6V @ 1A | 1A | 390 µA | 1.55 mA | 70dB ~ 56dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
1,937 In Stock | 1 : ¥67.24000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 11.5V | 1.25V (3.3V) | 11V | 0.82V @ 400mA | 500mA | 35 µA | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |