Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,387 In Stock | 1 : ¥4.08000 Cut Tape (CT) 5,000 : ¥1.26809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.145V @ 1A | 1A | 140 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) | ||
13,954 In Stock | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥1.21008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.285V @ 1A | 1A | 140 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 125°C | Surface Mount | 8-XFDFN Exposed Pad | 8-XDFN (1.6x1.2) |