Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,306 In Stock | 1 : ¥9.01000 Cut Tape (CT) 1,000 : ¥4.08016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1.5A | 6 mA | 68dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
8,890 In Stock | 1 : ¥16.92000 Cut Tape (CT) 500 : ¥10.05234 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 27V | 3.3V | - | 1.5V @ 3A | 3A | 10 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) |