Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,611 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥2.33878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 15V | 3.3V | - | 1.3V @ 800mA | 800mA | - | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
6,156 In Stock | 1 : ¥14.70000 Cut Tape (CT) 3,000 : ¥6.71644 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 1.2V | - | 0.5V @ 500mA | 500mA | 65 µA | 66dB ~ 22dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
8,296 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,500 : ¥2.94193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.1V @ 800mA (Typ) | 800mA | 35 µA | 70dB ~ 30dB (100Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
288 In Stock | 1 : ¥61.25000 Tube | - | Tube | Active | Positive | Fixed | 2 | 6V | 3.3V, 1.2V | - | 0.25V @ 1A, - | 1A, 2A | 250 µA | 65dB (1kHz), 60dB (1kHz) | Enable, Power Good, Reset, Sequencing | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 24-PowerTSSOP (0.173", 4.40mm Width) | 24-HTSSOP |